• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXDE-BA0067 7.4 V Dell

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-BA0067 laptop spare battery

  • Battery
  • Latitude 15 5000, Latitude 3150, Latitude 3160, Latitude E5250, E5450, E5570, E5550 (not compatible with E5570 & E5470)
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Latitude 15 5000, Latitude 3150, Latitude 3160, Latitude E5250, E5450, E5570, E5550 (not compatible with E5570 & E5470)
Product type

Spare battery

for brands

Dell

Technology

Li-ion

Voltage

7.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

22 mm

Height

24 mm

Width

269 mm

Type

Battery

Battery voltage

7.4 V

Weight

300 g

Quantity per pack

1 Stück(e)

Package weight

348 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845288 CoreParts Spare battery MBXDE-BA0067 7.4 V Dell

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.