• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXHP-BA0012 14.4 V HP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXHP-BA0012 laptop spare parts battery

  • Battery
  • Brand compatibility: HP
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

for brands

HP

Compatible with

HP

Technology

Li-ion

Voltage

14.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

22 mm

Height

271 mm

Width

55 mm

Type

Battery

Battery voltage

14.4 V

Weight

410 g

Quantity per pack

1 Stück(e)

Package weight

468 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845372 CoreParts Spare battery MBXHP-BA0012 14.4 V HP

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.