• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXHP-BA0074 11.4 V HP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXHP-BA0074 laptop spare battery

  • Battery
  • Brand compatibility: HP ZBook 17 G3, ZBook 17 G3 M9L94AV, ZBook 17 G3 T7V61ET, ZBook 17 G3 T7V62E
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Compatibility: ZBook 17 G3, ZBook 17 G3 M9L94AV, ZBook 17 G3 T7V61ET, ZBook 17 G3 T7V62E
Product type

Spare battery

for brands

HP

Compatible with

HP

Technology

Li-ion

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

13 mm

Height

185 mm

Width

109 mm

Type

Battery

Battery voltage

11.4 V

Weight

450 g

Quantity per pack

1 Stück(e)

Package weight

514 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845385 CoreParts Spare battery MBXHP-BA0074 11.4 V HP

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.