• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXHP-BA0089 11.55 V HP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXHP-BA0089 Laptop Spare Battery

  • Battery
  • Brand compatibility: HP 920070-855 for Pavilion 14-BF, Pavilion 14-BF040WM, Pavilion 14-BK, Pavilion 14-BK061ST, TPN-Q190, TPN-Q192, TPN-Q191, HSTNN-IB7Y, TF03041XL, TPN-Q189, 920046-AC1, L11421-545
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Compatibility: 920070-855 for Pavilion 14-BF, Pavilion 14-BF040WM, Pavilion 14-BK, Pavilion 14-BK061ST, TPN-Q190, TPN-Q192, TPN-Q191, HSTNN-IB7Y, TF03041XL, TPN-Q189, 920046-AC1, L11421-545
Product type

Spare battery

for brands

HP

Compatible with

HP

Technology

Li-ion

Voltage

11.55 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

5 mm

Height

193 mm

Width

101 mm

Type

Battery

Battery voltage

11.55 V

Weight

180 g

Quantity per pack

1 Stück(e)

Package weight

244 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845391 CoreParts Spare battery MBXHP-BA0089 11.55 V HP

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.