• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXHP-BA0139 14.8 V HP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXHP-BA0139 laptop spare battery

  • Battery
  • Brand compatibility: HP 15-BS576tx, 17-BS, laptop 15 BS-009NE, notebook 15-BS, notebook 15-BS18
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Compatibility: 15-BS576tx, 17-BS, Notebook 15 BS-009NE, Notebook 15-BS, Notebook 15-BS18
Product type

Spare battery

for brands

HP

Compatible with

HP

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

200 mm

Height

40 mm

Width

80 mm

Type

Battery

Battery voltage

14.8 V

Weight

300 g

Quantity per pack

1 Stück(e)

Package weight

400 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845404 CoreParts Spare battery MBXHP-BA0139 14.8 V HP

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.