• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXHP-BA0171 11.4 V HP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXHP-BA0171 laptop spare part

  • Brand compatibility:HP HP15-CS, 17-BY, 250 G7, 255 G7, HP PAVILION 14-BF084NO 2GF89EA#UUW, 6UM18EA
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • HP15-CS, 17-BY, 250 G7, 255 G7, HP PAVILION 14-BF084NO 2GF89EA#UUW, 6UM18EA
Product type

Spare battery

for brands

HP

Compatible with

HP

Technology

Li-ion

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

5 mm

Height

193 mm

Width

101 mm

Battery voltage

11.4 V

Weight

190 g

Quantity per pack

1 Stück(e)

Package weight

224 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845413 CoreParts Spare battery MBXHP-BA0171 11.4 V HP

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.