• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXLE-BA0156 14.4 V Lenovo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXLE-BA0156 laptop spare parts battery

  • Battery
  • Brand compatibility: Lenovo V4000-ISE, XiaoXin V4000, Y50C, Z41-70, Z41-70 80K5002BUS, Z41-70 80K5002
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • COMPATIBILITY: V4000-ISE, XIAOXIN V4000, Y50C, Z41-70, Z41-70 80K5002BUS, Z41-70 80K5002
Product type

Spare battery

for brands

Lenovo

Compatible with

Lenovo

Technology

Li-ion

Voltage

14.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

18 mm

Height

266 mm

Width

27 mm

Type

Battery

Battery voltage

14.4 V

Weight

190 g

Quantity per pack

1 Stück(e)

Package weight

254 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845518 CoreParts Spare battery MBXLE-BA0156 14.4 V Lenovo

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.