• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXSA-BA0152 7.7 V Samsung

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXSA-BA0152 laptop spare battery

  • Battery
  • Samsung 900X5L, 900X5L-K01, 900X5L-K02, 940X3L-K02, ATIV Book 9 Spin, ATIV Book 9
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • 900X5L, 900X5L-K01, 900X5L-K02, 940X3L-K02, ATIV Book 9 Spin, ATIV Book 9
Product type

Spare battery

for brands

Samsung

Compatible with

Samsung

Technology

Li-ion

Voltage

7.7 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

30 mm

Height

260 mm

Width

163 mm

Type

Battery

Battery voltage

7.7 V

Weight

180 g

Quantity per pack

1 Stück(e)

Package weight

320 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845616 CoreParts Spare battery MBXSA-BA0152 7.7 V Samsung

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.