• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXTO-BA0006 14.4 V Toshiba

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXTO-BA0006 laptop spare parts battery

  • Battery
  • Brand compatibility: Toshiba TOS sat C55, C55D white
  • White
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

for brands

Toshiba

Compatible with

TOS Sat C55, C55D White

Technology

Li-ion

Voltage

14.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

White

Depth

22 mm

Height

48 mm

Width

290 mm

Type

Battery

Battery voltage

14.4 V

Weight

100 g

Quantity per pack

1 Stück(e)

Package weight

274 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845628 CoreParts Spare battery MBXTO-BA0006 14.4 V Toshiba

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.