• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Spare battery MBXTO-BA0020 14.8 V Toshiba

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXTO-BA0020 laptop spare battery

  • Battery
  • Brand compatibility: Toshiba Portege A30-C-14J, Portege A30-C-14P, Portege A30-C-14R, Portege A30-C-14, R50-B-11C, Satellite Pro A40-C
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Portege A30-C-14J, Portege A30-C-14P, Portege A30-C-14R, Portege A30-C-14, R50-B-11C, Satellite Pro A40-C
Product type

Spare battery

for brands

Toshiba

Compatible with

Toshiba

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

20 mm

Height

272 mm

Width

30 mm

Type

Battery

Battery voltage

14.8 V

Weight

200 g

Quantity per pack

1 Stück(e)

Package weight

262 g

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845630 CoreParts Spare battery MBXTO-BA0020 14.8 V Toshiba

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.