• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 1530 AWX 266015 Aluminium tape Silver (L x W) 50000 mm x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.28)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pure aluminum – adhesive tape with solvent-free acrylat - adhesive

  • Silver
  • (L x W) 50000 mm x 50 mm
  • Temperature-resistant, Non-aging

Technical specifications

Product type

Aluminium tape

Adhesive tape features

Temperature-resistant

Non-aging

Length

50000 mm

Width

50 mm

Thickness

0.05 mm

Breakout force

20 N/10 mm

Max. temperature

130 °C

Min. temperature

-40 °C

Factory colour

Silver

Adhesive type

Acrylic

Carrier material

Aluminium foil

Type

1530 AWX

Content

1 pc(s)

Dim

(L x W) 50000 mm x 50 mm

Material thickness

25 µm

Documents & Downloads

Datasheet

Datasheet 3740624 Coroplast 1530 AWX 266015 Aluminium tape Silver (L x W) 50000 mm x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3740624 Coroplast 1530 AWX 266015 Aluminium tape Silver (L x W) 50000 mm x 50 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)