• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 302 PVC 265967 Electrical tape Black (L x W) 25000 mm x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft - PVC - Electrical insulating tape according to DIN EN 60 454-3-1 / F-PVC/105/A-Tx Type 10

  • Black
  • (L x W) 25000 mm x 50 mm
  • Non-aging, Chemical resistance, Temperature-resistant

Technical specifications

Product type

Electrical tape

Adhesive tape features

Non-aging

Chemical resistance

Temperature-resistant

Length

25000 mm

Width

50 mm

Max. temperature

105 °C

Factory colour

Black

Carrier material

PVC

Type

302 PVC

Content

1 pc(s)

Dim

(L x W) 25000 mm x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740630 Coroplast 302 PVC 265967 Electrical tape Black (L x W) 25000 mm x 50 mm 1 pc(s)

Description

Soft - PVC - insulation tape according to VDE - test standard

This text is machine translated.

More interesting products

(*All information is plus legal VAT)