• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 800 265985 Cloth tape White (L x W) 50000 mm x 50 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.08)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Plastic-protected fabric adhesive tape, moisture resistant and can be labeled

  • White
  • (L x W) 50000 mm x 50 mm
  • Chemical resistance

Technical specifications

  • Temperature resistance -40 + 90 oC
Product type

Cloth tape

Adhesive tape features

Chemical resistance

Length

50000 mm

Width

50 mm

Thickness

0.28 mm

Factory colour

White

Type

800

Content

1 pc(s)

Dim

(L x W) 50000 mm x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740618 Coroplast 800 265985 Cloth tape White (L x W) 50000 mm x 50 mm 1 pc(s)

Description

Labelled plastic-protected fabric adhesive tape.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)