• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 912 ALU 266016 Tape (L x W) 50000 mm x 50 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium-composite adhesive tape with grid layer

  • (L x W) 50000 mm x 50 mm
  • High tensile strength, + glass fibre fabric

Technical specifications

Product type

Tape

Adhesive tape features

High tensile strength

+ glass fibre fabric

Length

50000 mm

Width

50 mm

Thickness

0.13 mm

Breakout force

30 N/10 mm

Max. temperature

80 °C

Min. temperature

-40 °C

Carrier material

Aluminium foil

Type

912 ALU

Content

1 pc(s)

Dim

(L x W) 50000 mm x 50 mm

Material (details)

Aluminium foil, reinforced with a grid plate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740629 Coroplast 912 ALU 266016 Tape (L x W) 50000 mm x 50 mm 1 pc(s)

Description

Aluminum bonded tape to aluminum foil damping systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)