• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Covering cap 09200035409 HARTING Content: 1 pc(s) Protective cap

Product type
Protective cap
Type
09200035409
Manufacturer part #
09200035409
Factory colour
Jet black (RAL 9005)
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Covering cap

Our service for you

Technical specifications

  • Material Seal: NBR
  • Net weight: 5 g
  • Size: 3 A
  • Locking type: Longitudinal frame
  • Housing series: Han A
Type

09200035409

Product type

Protective cap

Manufacturer part #

09200035409

Factory colour

Jet black (RAL 9005)

Content

1 pc(s)

Material

Plastic

IP67

IP44

Max. temperature

+125 °C

Documents & Downloads

Datasheet

Datasheet 1988991 Covering cap 09200035409 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 1988991 Covering cap 09200035409 HARTING Content: 1 pc(s) Protective cap

More interesting products

(*All information is plus legal VAT)