• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Covering cap 09300065425 HARTING Content: 1 pc(s) Protective cap

Packaging type
Single
Product type
Protective cap
Type
09300065425
Manufacturer part #
09300065425
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Covering cap

Our service for you

Technical specifications

  • Net weight: 44.2 g
  • Size: 6 B
  • Type of locking: Longitudinal brace
  • with fixing cord
  • Housing series: Han B.
Packaging type

Single

Type

09300065425

Product type

Protective cap

Manufacturer part #

09300065425

Content

1 pc(s)

Material

Metal

IP65

Max. temperature

+125 °C

Documents & Downloads

Datasheet

Datasheet 1989002 Covering cap 09300065425 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 1989002 Covering cap 09300065425 HARTING Content: 1 pc(s) Protective cap

More interesting products

(*All information is plus legal VAT)