Security datasheet 1526052 CRC 32421-AA Aluminum protective paint alu hitemp alu spray 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
ALU HITEMP is the high temperature resistant aluminum protective paint. The silver-colored protective coating has a high temperature resistance up to 600°C and is therefore particularly for the decorative-term protection of exhaust and combustion systems.
This text is machine translated.
Description
ALU HITEMP is the high temperature resistant aluminum protective paint. The silver-colored protective coating has a high temperature resistance up to 600°C and is therefore particularly for the decorative-term protection of exhaust and combustion systems.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?