• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Brakleen H2O 1756578 Brake cleaner 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 8.60)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Brake cleaner

Content

5 l

Use

Rubber

Plastic

Documents & Downloads

Security datasheet

Security datasheet 3436250 CRC Brakleen H2O 1756578 Brake cleaner 5 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Features

  • Quickly and safely removes brake and gear fluid, grease, oil, hardened deposits and other dirt from brake and clutch parts
  • Water-based
  • Alternative to conventional hydrocarbon solvents
  • Reduces noise formation at disc brakes
  • Safe for all materials around the brake parts, such as rubber, plastics or sensors.
  • Non-flammable
  • Easily biodegradable
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)