Datasheet 1517970 CRC BRAKLUBE PRO 32719-AA 250 ml
Security datasheet
Security datasheet 1517970 CRC BRAKLUBE PRO 32719-AA 250 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
BRĀKLUBE PRO is a high temperature resistant brake lubricant for all sliding surfaces and moving parts in the brake region. The metal-free special grease is particularly suitable for aluminum brake callipers. BRĀKLUBE PRO contains no conductive particles, does not drip and is waterproof and resistant to high temperatures up to 240°C. The Brake lubricant ensures the mobility of brake calliper, piston and pads and absorbs vibrations. Sliding surfaces and components are permanently lubricated and protected.
This text is machine translated.
Description
BRĀKLUBE PRO is a high temperature resistant brake lubricant for all sliding surfaces and moving parts in the brake region. The metal-free special grease is particularly suitable for aluminum brake callipers. BRĀKLUBE PRO contains no conductive particles, does not drip and is waterproof and resistant to high temperatures up to 240°C. The Brake lubricant ensures the mobility of brake calliper, piston and pads and absorbs vibrations. Sliding surfaces and components are permanently lubricated and protected.