Information 1404808 CRC Citrus Cleaner 32436-AA 500 ml
Security datasheet
Security datasheet 1404808 CRC Citrus Cleaner 32436-AA 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
CITRO CLEANER is the powerful industrial cleaner based on natural orange terpenes. The Citrus cleaner removes contamination of all kinds such as oil, grease, wax, and dissolves in particular stubborn residues, such as resin, tar, rubber abrasion, adhesive and paint residue. Through its fragrance, it is pleasant to work. After the application dries it residue-free.
CITRO CLEANER is the powerful industrial cleaner based on natural orange terpenes. The Citrus cleaner removes contamination of all kinds such as oil, grease, wax, and dissolves in particular stubborn residues, such as resin, tar, rubber abrasion, adhesive and paint residue. Through its fragrance, it is pleasant to work. After the application dries it residue-free.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?