• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC COMPLEX BLUE cleaning concentrate 10282-AA 5 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 18.40)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

COMPLEX BLUE cleaning concentrate

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • Blue circular logo with the white letters 'NSF' in the centre.

Technical specifications

Product type

Concentrate

Content

5 l

Documents & Downloads

Information

Information 814654 CRC COMPLEX BLUE cleaning concentrate 10282-AA 5 l

Security datasheet

Security datasheet 814654 CRC COMPLEX BLUE cleaning concentrate 10282-AA 5 l

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 313: Seek medical advice
  • P 405: Keep locked up
  • P 501B: Dispose of contents/container at a recycling center

Description

water-dilute-cash concentrate for universal cleaning and defatting of plants, work surfaces, tiles, glass areas, soils, etc. High removing dirt strength, biologically degradably. With NSF-A1 permission .

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)