H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
PTFE-dry lubricant. Fast drying, white PTFE dispersion. Forms an oil-free, dry lubricating film with excellent sliding and non-stick properties. Good dry lubricant for low sliding speeds and loads.
This text is machine translated.
Description
PTFE-dry lubricant. Fast drying, white PTFE dispersion. Forms an oil-free, dry lubricating film with excellent sliding and non-stick properties. Good dry lubricant for low sliding speeds and loads.