P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
INDUSTRIAL DEGREASER is the highly effective cleaner and degreaser for food technology. The high cleaning power in combination with short drying time allows fast work with little effort. It is ideal for fast and residue-free cleaning of oil, grease and industrial contamination of machine parts and metal surfaces of all kinds. The cleaner is registered for use in food technology according to NSF A8, K1.
INDUSTRIAL DEGREASER is the highly effective cleaner and degreaser for food technology. The high cleaning power in combination with short drying time allows fast work with little effort. It is ideal for fast and residue-free cleaning of oil, grease and industrial contamination of machine parts and metal surfaces of all kinds. The cleaner is registered for use in food technology according to NSF A8, K1.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?