H 304: May be fatal if swallowed and enters airways
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
INDUSTRIAL DEGREASER is the highly effective cleaner and degreaser for food technology. The high cleaning power in combination with short drying time allows fast work with little effort. It is ideal for fast and residue-free cleaning of oil, grease and industrial contamination of machine parts and metal surfaces of all kinds. The cleaner is registered for use in food technology according to NSF A8, K1.
INDUSTRIAL DEGREASER is the highly effective cleaner and degreaser for food technology. The high cleaning power in combination with short drying time allows fast work with little effort. It is ideal for fast and residue-free cleaning of oil, grease and industrial contamination of machine parts and metal surfaces of all kinds. The cleaner is registered for use in food technology according to NSF A8, K1.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?