Datasheet 2001987 CRC MOULD CLEAN Mold cleaner 500 ml
Security datasheet
Security datasheet 2001987 CRC MOULD CLEAN Mold cleaner 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 302: Harmful if swallowed
H 319: Causes serious eye irritation
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
Mold CLEAN is the universal mold cleaner for injection molding tools. Due to its special active ingredients, dirt of all kinds as well as stubborn polymer residues are removed quickly and effectively. The liquid cleaner evaporates within a short period of time without leaving any residue.
Mold CLEAN is the universal mold cleaner for injection molding tools. Due to its special active ingredients, dirt of all kinds as well as stubborn polymer residues are removed quickly and effectively. The liquid cleaner evaporates within a short period of time without leaving any residue.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?