• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Plastik 70 Super 32046-AA Insulation and protective coating 400 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 67.48)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic 70 SUPER

  • Reliable long-term protectionTransparent
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Factory colour

Colourless

Product type

Insulation and protective coating

Content

400 ml

Documents & Downloads

Datasheet

Datasheet 2634162 CRC Plastik 70 Super 32046-AA Insulation and protective coating 400 ml

Security datasheet

Security datasheet 2634162 CRC Plastik 70 Super 32046-AA Insulation and protective coating 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Quick drying, transparent insulating and protective paint based on new Acrylic resins. With increased temperature load and higher humidity protection.

This text is machine translated.

Features

  • PLASTIC 70 SUPER is a low-viscous, solvent-drying protective paint based on acrylic With excellent insulation properties. The paint is colorless, transparent and elastic. Resistant to extreme temperatures in the range between -40 °C and +125 °CPerfect protection and insulation in hot / humid environmentsPLASTIC 70 SUPER is colorless-transparent and therefore not on the PCB surface visibleIncludes a blue fluorescent UV tracerSilicone-freeFOR repair purposes, PLASTIC 70 can BE SUPER soldered or with Kontakt Chemie THINNER 70 can be completely removed

More interesting products

(*All information is plus legal VAT)