Datasheet 1526051 CRC V-belt spray BELT GRIP IND 32336-AA 500 ml
Security datasheet
Security datasheet 1526051 CRC V-belt spray BELT GRIP IND 32336-AA 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
BELT GRIP IND is the universal adhesive agent for belts and bands. The v-belt spray strengthens the adhesion in direction of tension and prevents slippage and slides with drive and conveyor belts as well as v-belt of compressors, pumps, and car engines. BELT GRIP IND is silicon-free and is well compatible with all the common belt materials.
BELT GRIP IND is the universal adhesive agent for belts and bands. The v-belt spray strengthens the adhesion in direction of tension and prevents slippage and slides with drive and conveyor belts as well as v-belt of compressors, pumps, and car engines. BELT GRIP IND is silicon-free and is well compatible with all the common belt materials.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?