• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Water-based cleaner and degreaser ECO Complex Blue 1754597 1 l

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water-based cleaner and degreaser ECO Complex Blue

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaner

Content

1 l

Documents & Downloads

Datasheet

Datasheet 3125213 CRC Water-based cleaner and degreaser ECO Complex Blue 1754597 1 l

Security datasheet

Security datasheet 3125213 CRC Water-based cleaner and degreaser ECO Complex Blue 1754597 1 l

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 337+313: If eye irritation persists: seek medical advice

Description

Alkaline cleaner for removing fat, oil, lubricants, dirt, blood, Nicotine, food residues and other persistent residues from all washable surfaces. Easily biodegradable, free from phosphate, EDTA, ammonia or perfume. Can be used universally in all industrial areas, including the food processing (NSF-certified).

Range of application:
- For cleaning all washable surfaces in industry (automotive, chemical, transport, metal, etc.), including the food industry (meat, dairy, packaging, cellar, filling, Bakery operations, etc.)
- Machine, equipment and parts cleaning: Engines, parts, milling machines, drills, hydraulic presses, combustion engines, belts, chains, wagons, tanks, centrifuges, boilers, filters, filling systems, homogenization plants, Exchangers, etc.
- Hard surfaces: Counters, driveways, closets, concrete floors, etc.
- Fabrics: Workwear, carpets, etc.
- Building maintenance: Air conditioning systems, radiators, blinds, railings, etc.
- Ship maintenance: Covers, sails, waterlines etc.
- Vehicle maintenance: Cars, vans, forklifts, trailers, bicycles, etc.

This text is machine translated.

Features

  • Lightly biodegradable according to OECD 301B: > 64%
  • Can be used with cold as well as with warm water
  • Perfectly suited for use in high-pressure cleaners and steam cleaning devices.
  • Available in both ready-to-use and concentrated form. The concentrate increases the economy
  • Depending on the degree of contamination, can be diluted with water up to 1:100
  • Contains no mineral oil hydrocarbons, no alcohol, no nut oils and no animal or genetically modified ingredients
  • Non-flammable
  • Contains no ammonia, no chlorinated or mineral oil-containing solvents.
  • Free of phosphate and EDTA as well as other organic solvents and VOCs.
  • Compatible with common surfaces, including metals, plastics and paints
  • NSF registration A1 (registration number: 111199)

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)