• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC Water-based degreaser HYDROPOWER 1756580 20 l

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 8.25)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose cleaner

Content

20 l

Documents & Downloads

Security datasheet

Security datasheet 3436248 CRC Water-based degreaser HYDROPOWER 1756580 20 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Water-based, pH-neutral universal degreaser. Quickly and safely removes grease, oil, lubricant, dirt and other stubborn contaminants from mechanical parts and surfaces. Safe and environmentally friendly alternative to solvent cleaners.

This text is machine translated.

Features

  • Dirt is quickly and easily flushed away
  • Food safe/NSF-registered
  • Without harmful volatile organic compounds (VOC)
  • Formula Easily biodegradable (≥ 60% according to OECD 301)
  • Non-flammable

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)