Security datasheet 2480924 CRC WIRE ROPE LUBE Lubricant and protective agent 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
WIRE ROPE LUBE is the black special lubricant for open gears, gears and wire ropes. It forms a strongly adhesive, dry lubricating and protective covering with high abrasion resistance and water resistance. The long-term lubricant can be used up to 100 °C. The wire rope and gear spray is ideal for crane systems, agricultural machinery, cable cars, etc.
WIRE ROPE LUBE is the black special lubricant for open gears, gears and wire ropes. It forms a strongly adhesive, dry lubricating and protective covering with high abrasion resistance and water resistance. The long-term lubricant can be used up to 100 °C. The wire rope and gear spray is ideal for crane systems, agricultural machinery, cable cars, etc.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?