User & Safety Instructions 3398944 Creality Otter 3D scanner
Description
Creality's CR-Scan Otter revolutionizes 3D scanning by its ability to capture both small and large objects in seconds with the highest precision. With an elegant and compact design it is handy and enables the creation of digital pictures of the real world.
Versatile object detection The CR-Scan Otter is suitable for a wide range of objects, from small objects such as coins to large objects such as vehicles. With an impressive scanning range from 10 x 10 x 10 mm³ to 2000 x 2000 x 2000 mm³ this scanner covers all dimensions and thus offers unrestricted usage possibilities.
High-precision twin lenses Equipped with two pair of double lenses, the CR-Scan Otter offers extraordinary detail accuracy. The long-focal lens pair is ideal for scanning small objects, while the short-focal lens pair captures large areas precisely. This combination allows detailed reproduction of complex structures and surfaces.
Ultra-high precision Thanks to the latest technology such as the structure-light stereo matching algorithm and an advanced optical design, the CR-Scan Otter achieves an accuracy of up to 0.02 mm. This ensures that every detail is captured faithfully and razor sharp.
Safe and efficient full body scans The face and body mode uses a special face recognition algorithm to scan the entire human body in only 2 minutes. The near infrared light used for laser safety class 1 is harmless to the eyes and skin, making it safe for scanning people.
Outdoor scanning The advanced DOE (Diffraction Opti elements) 3D-structure light technology enables the CR-SCAN Otter to deliver excellent results even in strong sunlight. This adaptability makes it ideal for outdoor use.
Full color scans for true to life playback With a full-color GB camera and an exclusive color mapping algorithm, the CR-SCAN Otter offers clear capturing of details as well as realistic textures and colors. Two additional LED lights ensure optimal scanning conditions even in dimly lit environments.
Marker scanning support The CR-Scan Otter features 8 infrared lights that can track marker points better, especially for objects with fewer scan features. The marker mode increases the accuracy and enables precise scans.
Ease of use and platform compatibility The user-friendly Creality scan software offers powerful functions such as step-by-step instructions, one-click processing and multiple scans alignment. The CR-Scan Otter is cross-platform compatible (Windows, MacOS) and will soon support wireless scanning with iOS and Android.
Robust and handy design With a weight of only 390 g and a full metal housing the CR-Scan Otter combines robustness with elegant industrial design. The excellent heat dissipation and the fanless design ensure a silent operation. Touch buttons and acoustic feedback make it even easier to use.
This text is machine translated.
Scope of delivery
Creality 3D CR scan Otter 3D scanner
Description
Creality's CR-Scan Otter revolutionizes 3D scanning by its ability to capture both small and large objects in seconds with the highest precision. With an elegant and compact design it is handy and enables the creation of digital pictures of the real world.
Versatile object detection The CR-Scan Otter is suitable for a wide range of objects, from small objects such as coins to large objects such as vehicles. With an impressive scanning range from 10 x 10 x 10 mm³ to 2000 x 2000 x 2000 mm³ this scanner covers all dimensions and thus offers unrestricted usage possibilities.
High-precision twin lenses Equipped with two pair of double lenses, the CR-Scan Otter offers extraordinary detail accuracy. The long-focal lens pair is ideal for scanning small objects, while the short-focal lens pair captures large areas precisely. This combination allows detailed reproduction of complex structures and surfaces.
Ultra-high precision Thanks to the latest technology such as the structure-light stereo matching algorithm and an advanced optical design, the CR-Scan Otter achieves an accuracy of up to 0.02 mm. This ensures that every detail is captured faithfully and razor sharp.
Safe and efficient full body scans The face and body mode uses a special face recognition algorithm to scan the entire human body in only 2 minutes. The near infrared light used for laser safety class 1 is harmless to the eyes and skin, making it safe for scanning people.
Outdoor scanning The advanced DOE (Diffraction Opti elements) 3D-structure light technology enables the CR-SCAN Otter to deliver excellent results even in strong sunlight. This adaptability makes it ideal for outdoor use.
Full color scans for true to life playback With a full-color GB camera and an exclusive color mapping algorithm, the CR-SCAN Otter offers clear capturing of details as well as realistic textures and colors. Two additional LED lights ensure optimal scanning conditions even in dimly lit environments.
Marker scanning support The CR-Scan Otter features 8 infrared lights that can track marker points better, especially for objects with fewer scan features. The marker mode increases the accuracy and enables precise scans.
Ease of use and platform compatibility The user-friendly Creality scan software offers powerful functions such as step-by-step instructions, one-click processing and multiple scans alignment. The CR-Scan Otter is cross-platform compatible (Windows, MacOS) and will soon support wireless scanning with iOS and Android.
Robust and handy design With a weight of only 390 g and a full metal housing the CR-Scan Otter combines robustness with elegant industrial design. The excellent heat dissipation and the fanless design ensure a silent operation. Touch buttons and acoustic feedback make it even easier to use.