Image similar
LED wired
C503 B-BCS CV0 Z 0461
Blue
3.2 V
30 mA
5 mm
Radial lead
4.8 cd
470 nm
30°
Water clear
Circular
(L x W x H) 33.8 x 5.8 x 5.4 mm
-40 °C
+95 °C
33.8 mm
5.8 mm
5.4 mm
1 pc(s)
Datasheet 1125336 CREE C503B-BCS-CV0Z0461 LED wired Blue Circular 5 mm 4.8 cd 30 ° 30 mA 3.2 V
User & Safety Instructions 1125336 CREE C503B-BCS-CV0Z0461 LED wired Blue Circular 5 mm 4.8 cd 30 ° 30 mA 3.2 V