• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CREE CP41B-WES-CL0P0134 LED wired Cold white Circular 3 mm 5.2 cd 60 ° 35 mA 3.6 V

Image similar
Product type
LED wired
Forward voltage U(F)
3.6 V
Forward current I(F)
35 mA
Casing
3 mm
Type
Packaged
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: P4
Product type

LED wired

Type

CP 41B-WES-CL0P 0134

Factory colour

Cold white

Forward voltage U(F)

3.6 V

Forward current I(F)

35 mA

Casing

3 mm

Type

Packaged

Light intensity I(V)

5.2 cd

Luminous flux (Φ)

7 lm

Colour coordinates

0.2905 0.2895;

Radiation angle

60°

Type (LEDs)

Water clear

Lens type

Circular

Dim

(L x W x H) 9.1 x 7.6 x 7.6 mm

Min. temperature

-40 °C

Max. temperature

+95 °C

Length

9.1 mm

Width

7.6 mm

Height

7.6 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1125366 CREE CP41B-WES-CL0P0134 LED wired Cold white Circular 3 mm 5.2 cd 60 ° 35 mA 3.6 V

User & Safety Instructions

User & Safety Instructions 1125366 CREE CP41B-WES-CL0P0134 LED wired Cold white Circular 3 mm 5.2 cd 60 ° 35 mA 3.6 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)