• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut 2009392 Mug White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut blank ceramic mug, white, 300ml, 4 pcs

  • 4 Infusion Ink™ compatible cup blanks 300 ml in whiteStacking for easy storageSmooth, straight press range for flawless transmissionsDishwasher and microwave resistant*For use with Cricut Mug Press™ and Infusion Ink products (sold separately)Includes 4 ready-made gift boxes for every occasion

Technical specifications

Content

4 pc(s)

Product type

Mug

Type

300 ml

Factory colour

White

Manufacturer part #

2009392

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582423 Cricut 2009392 Mug White

Description

Make professional cups in minutes. This set contains 4 stackable cup blanks and 4 finished gift boxes. Each with a smooth ceramic finish and a straight press surface for easy to reach, flawless transmissions every time. Use Cricut Mug Press and Infusion Ink products to personalize them with a name, logo, insider joke or favorite quote. Unlike a iron-on transfer paper or a vinyl application that uses glue to attach artwork to a base material, your Infusion Ink heat transfer print becomes one with the cup itself The results are durable, seamless smooth – and dishwasher and microwave resistant.

This text is machine translated.

Hints

WARNING: Extremely hot immediately after the heat transfer process. Adults only.* Carefully follow the instructions at cricut.com/make-mugs.

More interesting products

(*All information is plus legal VAT)