1 reusable cutting mat 33 cm x 41 cm (13 in x 16.25 in)Create up to 4 individual cards at onceDesigned for use with all Cricut cards (sold separately)Customize birthday cards, thank you letters and invitations in no timeFor Cricut Explore® or Cricut Maker® cutting machines
Technical specifications
Content
1 pc(s)
Product type
Cutting pad
Factory colour
Blue
Dim
(L x W x H) 41.28 x 33.02 x 0.15 cm
Weight
195 g
Manufacturer part #
2009488
Compatible with
Cricut Explore Air 2
Cricut Maker
Width
33.02 cm
Height
0.15 cm
Length
41.28 cm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620817 Cricut Card Mat Cutting pad Blue
Description
Create even more cards with the Reusable Cricut® Card Cutting Mat - 2x2. It can hold up to 4 cards and is suitable for all Cricut cards, including insert cards and cutaway cards (sold separately). For birthdays, thank you letters, congratulations or just like this – or all four options at once. Customize each card. For all Cricut Explore and Cricut Maker cutting machines. For a complete list of compatible materials and instructions, visit cricut.com/insertcards.
This text is machine translated.
Scope of delivery
Reusable cutting mat 33 cm x 41 cm (13 in x 16.25 in)
Description
Create even more cards with the Reusable Cricut® Card Cutting Mat - 2x2. It can hold up to 4 cards and is suitable for all Cricut cards, including insert cards and cutaway cards (sold separately). For birthdays, thank you letters, congratulations or just like this – or all four options at once. Customize each card. For all Cricut Explore and Cricut Maker cutting machines. For a complete list of compatible materials and instructions, visit cricut.com/insertcards.
This text is machine translated.
Scope of delivery
Reusable cutting mat 33 cm x 41 cm (13 in x 16.25 in)