• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy Adhesive Backed Deluxe Paper Design set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 28.79)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cricut Joy™ Luxury paper with adhesive back, kaleidoscope

  • 10 sheets (5 patterns and colors, 2 each) 11.4 cm x 30.4 cm (4.5” x 12”)Simply cut, peel and stick for paper projects without lubricationCricut Joy™ LightGrip cutting mat requiredFor Cricut Joy™Enjoy mixing and creating unique projectsideal for creating cards, collective album pages, party and bedroom decorations and much more

Technical specifications

Content

1 Set

Product type

Design set

Dim

(L x W) 30.4 cm x 11.4 cm

Weight

158.76 g

Manufacturer part #

2008047

Compatible with

Cricut Joy

Width

11.4 cm

Length

30.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620780 Cricut Joy Adhesive Backed Deluxe Paper Design set

Description

Leave the adhesive lying. Cut, peel and stick with the luxury sticky-back paper for Cricut Joy. With the user-friendly adhesive on the back and a variety of patterns and colors on the front, creating birthday cards, invitations, collective album pages and decorations is child's play. For use with Cricut Joy.

This text is machine translated.

Scope of delivery

  • 10 sheets (5 patterns and colors, 2 each) 11.4 cm x 30.4 cm (4.5” x 12”)

More interesting products

(*All information is plus legal VAT)