• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy™ Gel 1,0 mm, 3er Pen set White, Blue, Yellow

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut Joy™ High-Cover Gel Pens 1.0 mm, Yellow/White/Blue (3 pcs)

  • 3 high-cover yellow pins (1.0 mm) in yellow, white and blueHigh-level ink is easily visible on light as well as on dark materialsDecorate projects with personal messages or drawings with your Cricut Joy™ machineIdeal for paper projects, cards, labels, invitations or to add a handwritten messageFor Cricut Joy™ machinesWater-based, acid-free, non-toxic, permanent after drying; conforms to ASTM D-4236

Technical specifications

Content

3 pc(s)

Product type

Pen set

Factory colour

White

Blue

Yellow

Manufacturer part #

2009381

Documents & Downloads

Datasheet

Datasheet 2693791 Cricut Joy™ Gel 1,0 mm, 3er Pen set White, Blue, Yellow

User & Safety Instructions

User & Safety Instructions 2693791 Cricut Joy™ Gel 1,0 mm, 3er Pen set White, Blue, Yellow

Description

These high-covering gel pens stand out from paper, cardboard and labels in dark colors and give your cards, paper projects and decorations a personal touch. Decorate even your darkest materials. Give your projects a playful note or a funny drawing with your Cricut Joy™ machine. Compatible materials include cardboard, paper, cards, Smart Paper™ Label Board, Smart Label™ recordable paper. Not compatible with normal vinyl.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)