• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Folie Film Cutting width 30.5 cm Gold

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Reflective
Content

1 pc(s)

Product type

Film

Cutting width

30.5 cm

Factory colour

Gold

Dim

(L x W) 180 cm x 30.5 cm

Manufacturer part #

SG-JST-0416-US-L-B2B

Width

30.5 cm

Length

180 cm

Cutting length

180 cm

Sheet width (max.)

30.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733197 Loklik Folie Film Cutting width 30.5 cm Gold

Description

The permanently bonded vinyl film in gold Reflective Metallic gives your projects an elegant, reflective finish. Put your designs on glass, ceramics, metal and more. It is durable and weatherproof and gives your motifs a breathtaking, mirror-like shine.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)