• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy™ Gel 1,0 mm, 3er Pen set White, Pink, Orange

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut Joy™ High-Cover Gel Pens 1.0 mm, Pink/White/Orange (3 pcs.)

  • 3 high-cover pens with medium-sized tip (1.0 mm) in pink, white and orangeHigh-level ink is easily visible on light as well as on dark materialsDecorate projects with personal messages or drawings with your Cricut Joy™ machineIdeal for paper projects, cards, labels, invitations or to add a handwritten messageFor Cricut Joy™ machinesWater-based, acid-free, non-toxic, permanent after drying; conforms to ASTM D-4236

Technical specifications

Content

3 pc(s)

Product type

Pen set

Factory colour

White

Pink

Orange

Manufacturer part #

2009380

Documents & Downloads

Datasheet

Datasheet 2693790 Cricut Joy™ Gel 1,0 mm, 3er Pen set White, Pink, Orange

User & Safety Instructions

User & Safety Instructions 2693790 Cricut Joy™ Gel 1,0 mm, 3er Pen set White, Pink, Orange

Description

These high-covering gel pens stand out from paper, cardboard and labels in dark colors and give your cards, paper projects and decorations a personal touch. Decorate even your darkest materials. Give your projects a playful note or a funny drawing with your Cricut Joy™ machine. Compatible materials include cardboard, paper, cards, Smart Paper™ Label Board, Smart Label™ recordable paper. Not compatible with normal vinyl.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)