• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut JOY STANDARD GRIP Cutting pad Cutting width 11.4 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Cutting pad

Cutting width

11.4 cm

Dim

(L x W) 305 mm x 114 mm

Manufacturer part #

2007965

Compatible with

Cricut Joy

Width

114 mm

Length

305 mm

Cutting length

30.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464862 Cricut JOY STANDARD GRIP Cutting pad Cutting width 11.4 cm

Description

If you need stronger adhesion for medium-weight materials, this reusable cutting mat is the first choice. The long-lasting adhesive protects your materials, such as deluxe paper with adhesive touch, Infusion InkTM transfer sheets and also materials, which you have at home in your hobby cabinet. So you can make a variety of things. From coasters and T-shirts to self-made gift trailers. The cutting mat is only compatible with Cricut Joy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)