• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy Xtra Cutting plotter Cutting width 21.6 cm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Cutting size with mat: 20.8 cm x 29.7 cm
  • Max. Cutting size with Smart materials: 21.6 cm x 1.2 m.
  • Cutting speed: 14.35 cm per second
Content

1 pc(s)

Product type

Cutting plotter

Cutting width

21.6 cm

Factory colour

White

Dim

(L x W x H) 139 x 317 x 152 mm

Weight

2.7 kg

Manufacturer part #

2010314

Width

317 mm

Height

152 mm

Length

139 mm

Cutting length

120 cm

Interfaces

Bluetooth

Sheet width (max.)

21.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393962 Cricut Joy Xtra Cutting plotter Cutting width 21.6 cm

Description

Our smart machine fits anywhere and looks great anywhere. The Cricut Joy Xtra™ cuts, writes, draws and sets foil accents so you can design popular projects such as motley stickers, individual cards, T-shirts, vinyl stickers and more. Works with the free Design Space app.

The Cricut Joy Xtra requires a compatible computer or mobile device with Bluetooth® and a fast Internet connection. System requirements may change. Visit the Cricut website for more details and updates on compatibility with all devices, browsers and operating systems. Compatible materials, tools and accessories are available separately. For more information, visit the website. The Bluetooth® word mark and logos are registered trademarks of Bluetooth SIG, Inc. and the use of such marks by Cricut, Inc. is under license. The Cricut Joy Xtra is not suitable for children under the age of 13.

This text is machine translated.

Features

  • Works with over 50 materials, including popular materials such as vinyl, iron-on & cardboard
  • Compatible with inkjet printers, in order to print out and then cut out colorful designs
  • Precisely cuts delicate designs
  • Writes, draws, sets foil accents and more
  • Works with common material sizes, including DIN A4 and US letter
  • Free, easy-to-learn Design Space™ app
  • Wireless Bluetooth® technology.
  • Upload your own designs and cut them out or select the perfect motif from the Cricut Design Space Library
  • Free live workshops, online courses and play lists for entry
  • Excellent member support by phone or chat

Scope of delivery

  • Cricut Joy Xtra Machine
  • Premium fine cutting blade with housing
  • Cricut Joy™ fine-pointed pen
  • Cricut mini-grating tool
  • Welcome card
  • Power supply unit
  • Free Cricut Access™ trial subscription (for new subscribers)
  • 100 free projects with instructions in the accompanying app
  • Materials for a test project

More interesting products

(*All information is plus legal VAT)