• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Maker 4 Cutting plotter Cutting width 29.7 cm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • 'Computer Bild' logo above a red bar with 'VERY GOOD'. Below, 'Cricut Maker 4', date '12.09.2025' and 'PRACTICAL TEST'.

Technical specifications

  • Power supply (on machine) - 24.0 V 1.5 A.
  • Operation - Continuous
  • Electrical classification class III (provided by SELV)
  • Pollution level - PD 2
  • IP6k9k (normal)
  • Transfer type - Bluetooth®
  • Frequency range - 2.4000 - 2.4835 GHz
  • Maximum beam power - up to 100 mW (EIRP)
Content

1 pc(s)

Product type

Cutting plotter

Cutting width

29.7 cm

Factory colour

Sage

Dim

(L x W x H) 15.8 x 56 x 18.3 cm

Weight

6.99 kg

Manufacturer part #

2011082

Width

56 cm

Height

18.3 cm

Length

15.8 cm

Cutting length

370 cm

Interfaces

Bluetooth

USB

Sheet width (max.)

29.7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3393964 Cricut Maker 4 Cutting plotter Cutting width 29.7 cm

User & Safety Instructions

User & Safety Instructions 3393964 Cricut Maker 4 Cutting plotter Cutting width 29.7 cm

Description

Scope of delivery

  • Intel-ligent Cricut Maker™ 4 machine
  • LightGrip cutting mat
  • Pen with fine tip (0.4 mm)
  • Mini-uncoupling hook
  • Premium fine cutting blade with housing
  • Materials for up to 10 projects
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 584.99*