• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Cutting plotter Cutting width 32 cm

EAN:
Part number:
Item no:
1/14
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Siser Juliet Plotters

  • A new generation of plotters has been launched on the market with the Juliet® plotter from the manufacturer Siser.

Technical specifications

  • Internal memory capacity - 128 MB
  • Cutting accuracy - +/- 0.01mm
  • Repeatability - 0.082mm
  • Max. Movement speed - 700 mm/s.
  • IMAX Cutting speed - 600mm/s.
Content

1 pc(s)

Product type

Cutting plotter

Cutting width

32 cm

Factory colour

White

Dim

(L x W x H) 19 x 60.5 x 18.5 cm

Weight

7 kg

Manufacturer part #

JULIET

Model

Juliet

Width

60.5 cm

Height

18.5 cm

Length

19 cm

Cutting length

457 cm

Interfaces

USB

Wi-Fi

Documents & Downloads

Datasheet

Datasheet 3734105 Siser Cutting plotter Cutting width 32 cm

User & Safety Instructions

User & Safety Instructions 3734105 Siser Cutting plotter Cutting width 32 cm

Description

Juliet may seem innocent at first glance, but for its compact size and sensuous gloss, this high-definition cutting plotter is slightly ahead of the competition – one could even say it is on a balcony level. From the finest details to the extended length, Juliet is able to realize all kinds of projects so that you can do more than ever before. The elegant touch-screen contains among other things Siser-specific default settings, in combination with the register mark camera integrated at the tool head, to execute precise and exact print & cut jobs. Also expand your experience with features that allow you to cut from the roll without the need for a mat, adjust settings at lightning speed or set the exact point at which the cut starts. If you are looking for the best plotter for the best slides in the market, you are exactly right with Juliet.

Quiet and detailed Power, at your disposal
Juliet® is a high-definition cutting plotter for cutting the finest details from a variety of materials. Juliet® was made for all Siser transfer foils, which can be perfectly cut with the already pre-saved settings. Of course it also works great with other materials, for example Cardboard, stickers, craft foam and many more. The included cutting mat is suitable for materials up to 30cm in width, without mat even longer rolls can be cut, if the (soon available) roll holder is used. With Juliet you have the freedom to put your ideas into practice every day, according to your own ideas and with the materials you are familiar with. Say goodbye to loud engines and terrible loud grinding noises that some chartplotters cause. Juliet runs quietly and quietly and is perfect for cutting while you see your favorite program or when the children are asleep firmly!

No more guesswork when cutting. Juliet has dozens of saved presets for cutting all Siser materials. You can even save your own settings!

Thanks to the adjustable pressure rollers you are no longer limited to a certain cutting area. Use the entire cutting width of your plotter for your work. With or without cutting mat.

A cable mess already hangs on your computer? Understood. That's why Juliet can be connected to your PC or Mac reliably and stably via WLAN!

Printing and cutting jobs are child's play thanks to the camera integrated on the cutting head. Juliet can recognize register marks and thus full-colored prints can easily cut contours!

Finest details make the difference! Thanks to its very high accuracy, Juliet cuts the most complicated details with a precision of less than 0.01mm without losing the thread!

Juliet can do more than just cut! Create beautiful drawings with the Siser Sublimation Markers (or other drawing pins) and the pen holder supplied.

This text is machine translated.

Scope of delivery

  • Juliet plotter, blade holder, 2 x 45° knife, 1 x 60° knife, pen holder, USB cable, AC power cable, manual, High Tack cutting mat, protective film, PS Film sample sheet

System requirements

  • Windows 8.1, Mac OS 10.15+

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 674.99*

More interesting products

(*All information is plus legal VAT)