• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy Cutting plotter Cutting width 11.4 cm

EAN:
Part number:
Item no:
1/14
Fast track dispatch on Fri 23 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cricut Joy Plotter

  • Works with common materialsDraws every shape and writes in a variety of stylesPersonalize your design with a variety of pen types and line thicknesses

Technical specifications

Content

1 pc(s)

Product type

Cutting plotter

Cutting width

11.4 cm

Factory colour

Turquoise

White

Dim

(L x W x H) 138 x 215 x 109 mm

Weight

1.75 kg

Manufacturer part #

2007992

Model

Cricut Joy Plotter

Width

215 mm

Height

109 mm

Length

138 mm

Cutting length

120 cm

Interfaces

Bluetooth

Sheet width (max.)

11.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308457 Cricut Joy Cutting plotter Cutting width 11.4 cm

Description

This is Cricut Joy. Design your everyday life. Say goodbye to your inspiration collage and get creative yourself. With this small powerhouse, it's easier and faster than ever to personalize your life with practical, everyday projects.

This text is machine translated.

Features

  • Cuts heat shrink film, color cardboard, vinyl and paper and even works with materials that you already have at home.

Scope of delivery

  • Cricut Joy
  • Power supply unit
  • Quick guide
  • Starter set
  • Cutting pad

System requirements

  • Windows, iOS, Android, MacOS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)