• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy Xtra Light-grip Mat Cutting pad

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cricut Joy Xtra™ LightGrip cutting mat 21.6 cm x 30.5 cm

  • 1 reusable 21.6 cm x 30.5 cm cutting mat
  • Reusable cutting mat for light materials such as paper, thin carton and printable materials
  • Made with durable water-based adhesive
  • For the Cricut Joy Xtra™

Technical specifications

Content

1 pc(s)

Product type

Cutting pad

Dim

(W x H) 21.6 cm x 30.5 cm

Manufacturer part #

2010626

Model

Joy Xtra light grip mat

Width

21.6 cm

Height

30.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203391 Cricut Joy Xtra Light-grip Mat Cutting pad

Description

This reusable cutting mat is suitable for Ideal, for more sensitive materials, which must be removed more gently. The durable adhesive coating makes it possible to safely cut and write everyday paper items that you may have at home, such as copy paper and light cardboard. For use with the Cricut Joy Xtra. Tip: Attach the included transparent protective film to your cutting mat to keep it free of dust, so you can use it for even longer.

This text is machine translated.

Hints

For a complete list of compatible materials and instructions, visit cricut.com/help/machinemats

More interesting products

(*All information is plus legal VAT)