• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Strong Heat Resistant Tape Adhesive tape

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.94)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cricut heat-resistant adhesive tape, strong adhesive - 10.1 m.

  • Extra strong adhesive to position your designs on uneven, unusual or curved surfacesExcellent resistance to high temperatures (205°)

Technical specifications

Content

1 pc(s)

Product type

Adhesive tape

Dim

(L x W) 10.1 m x 2.5 cm

Manufacturer part #

2009357

Compatible with

Cricut Easypress

Cricut Explore Air 2

Cricut Joy

Cricut Maker

Width

2.5 cm

Length

10.1 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620770 Cricut Strong Heat Resistant Tape Adhesive tape

Description

Cricut heat resistant rigid adhesive tape is equipped with extra strong adhesive to help you position your designs on uneven, unusual or curved surfaces. ideal for keeping designs on cuddly animals, sweatshirts, ball caps and more in place. It can withstand temperatures of up to 205 °C and is perfect for heat transfer applications with clip-on, infusion ink and sublimation products. Perfect for use with Cricut hot presses, a household iron or any hot press of your choice.

This text is machine translated.

Scope of delivery

  • 1x heat-resistant adhesive tape 10.1m

More interesting products

(*All information is plus legal VAT)