• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09455002802 HARTING Content: 500 pc(s) Crimp contact

Product type
Crimp contact
Type
09 45 500 2802
Manufacturer part #
09455002802
Content
500 pc(s)
Contact type
Pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 90 g
  • Contact type: Crimp contact
  • Gender: Blade contact
  • Manufacturing process: Punched contacts
  • Conductor cross-section: AWG 24 ... AWG 22
Type

09 45 500 2802

Product type

Crimp contact

Manufacturer part #

09455002802

Content

500 pc(s)

Pin

Other

Other

0.22-0.32 mm²

0.22-0.32 mm²

Other

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007622 Crimp contact 09455002802 HARTING Content: 500 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007622 Crimp contact 09455002802 HARTING Content: 500 pc(s) Crimp contact

Description

Crimp contact, blade contact, conductor cross-section: 0.22...0.32 mm², AWG 24 ... AWG 22

This text is machine translated.