• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09465000407 HARTING Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
09 46 500 0407
Manufacturer part #
09465000407
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Harting PushPull (V4) Series
  • Mating cycles ≥ 750
  • Material contacts: Copper alloy
  • Net weight: 0.4 g
  • Contact type: Crimp contact
  • Gender: Pen
  • Production process: Turned contacts
  • Wire cross-section AWG 18
Packaging type

Piece

Type

09 46 500 0407

Product type

Crimp contact

Manufacturer part #

09465000407

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Pin

Other

Other

1-1 mm²

1-1 mm²

Other copper alloys

750

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007632 Crimp contact 09465000407 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3007632 Crimp contact 09465000407 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007632 Crimp contact 09465000407 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, pin, copper alloy, cross-section: 1 mm², AWG 18

This text is machine translated.