• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact, AWG 6 1130-0112-03 encitech Content: 1 pc(s)

1/2
Image similar
Packaging type
Bulk
Product type
Crimp contacts
Connector type
Crimp contact
AWG
AWG6
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Crimp contacts

Connector type

Crimp contact

AWG6

Connection

Crimp

Rated voltage

600 V

Test current

120 A

Total no. of pins

1

Manufacturer part #

1130-0112-03

Content

1 pc(s)

Contact material

Copper silver plated

Number of pins

1

Type

1130-0112-03

Documents & Downloads

Datasheet

Datasheet 1897326 Crimp contact, AWG 6 1130-0112-03 encitech Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1897326 Crimp contact, AWG 6 1130-0112-03 encitech Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?