
Number (Package size 100 pc(s))
Total (€ 0.68 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Crimp contact CK1,6-ED-1,50BU AG
- CK1,6-ED -1,50 BU AG
- Industrial packaging with 100 pieces
Technical specifications
- Type
CK1,6-ED-1,50BU AG
- Manufacturer part #
1663433
- Connection
Crimp
- Content
100 pc(s)
- Industrial packaging
Yes
- Connector type
Socket
- Contact material
Silver plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589806 Crimp contact CK1,6-ED-1,50BU AG 1663433 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589806 Crimp contact CK1,6-ED-1,50BU AG 1663433 Phoenix Contact
Description
Turned 1.6 crimp contact, individual female contact, core diameter 1.5 mm², silver-plated
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 82.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































